Bakker Elkhuizen Laptop Stand For Use With Laptop
- RS Stock No.:
- 251-2940
- Mfr. Part No.:
- BNEUSUDG
- Brand:
- Bakker Elkhuizen
Subtotal (1 unit)*
Kr. 716,77
(exc. VAT)
Kr. 895,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 716,77 |
*price indicative
- RS Stock No.:
- 251-2940
- Mfr. Part No.:
- BNEUSUDG
- Brand:
- Bakker Elkhuizen
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
| Brand | Bakker Elkhuizen | |
| For Use With | Laptop | |
| Tilt Adjustable | No | |
| Product Type | Laptop Stand | |
| Integral Fan | No | |
| Non-Slip Pads | Yes | |
| Colour | Grey | |
| Weight | 89g | |
| Depth | 208mm | |
| Height | 2mm | |
| Width | 287mm | |
| Select all | ||
|---|---|---|
Brand Bakker Elkhuizen | ||
For Use With Laptop | ||
Tilt Adjustable No | ||
Product Type Laptop Stand | ||
Integral Fan No | ||
Non-Slip Pads Yes | ||
Colour Grey | ||
Weight 89g | ||
Depth 208mm | ||
Height 2mm | ||
Width 287mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- NL
The Bakker Elkhuizen integrated laptop stand is suitable for a wide range of laptop models from 13 to 15.6 inches. The high-quality aluminium sandwich material makes the stand universal highly resistant to dents and very stable. Simply set the optimal height between 95 and 160 mm via the flexible strap with magnetic fastener on the front.
Removable without residue
Magnetic closure
Related links
- Bakker Elkhuizen Laptop Stand For Use With Laptop
- Bakker Elkhuizen Laptop Stand For Use With Laptop/Tablet
- StarTech.com Laptop Stand For Use With Laptop
- R-GO Laptop Stand For Use With Laptop
- Bott Laptop Stand For Use With Laptop
- Durable Laptop Stand For Use With Laptop
- Ceratech Laptop Stand For Use With Laptop
- Hama Laptop Stand For Use With Laptop