geo-FENNEL Alignment Laser - Laser Class 2
- RS Stock No.:
- 272-2375
- Mfr. Part No.:
- 519130
- Brand:
- geo-FENNEL
Subtotal (1 unit)*
Kr. 4 823,81
(exc. VAT)
Kr. 6 029,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
- Plus 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 823,81 |
*price indicative
- RS Stock No.:
- 272-2375
- Mfr. Part No.:
- 519130
- Brand:
- geo-FENNEL
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
| Brand | geo-FENNEL | |
| Product Type | Alignment Laser | |
| Laser Type | Green | |
| Laser Class | Class 2 | |
| Laser Wavelength | 515nm | |
| Mount Type | DIN Rail | |
| Dimensions | 48 x 41 x 20 mm | |
| IP Rating | IP43 | |
| Measuring Distance | 10 m | |
| Standards/Approvals | No | |
| Weight | 450g | |
| Select all | ||
|---|---|---|
Brand geo-FENNEL | ||
Product Type Alignment Laser | ||
Laser Type Green | ||
Laser Class Class 2 | ||
Laser Wavelength 515nm | ||
Mount Type DIN Rail | ||
Dimensions 48 x 41 x 20 mm | ||
IP Rating IP43 | ||
Measuring Distance 10 m | ||
Standards/Approvals No | ||
Weight 450g | ||
- COO (Country of Origin):
- CN
The geo-FENNEL FPL C-GREEN Positioning Laser are especially suited for use in manufacturing industry and in trade for marking and positioning.
Multi functional mount
Projects a clearly visible laser line
Related links
- geo-FENNEL Alignment Laser - Laser Class 2
- geo-FENNEL Alignment Laser - Laser Class 3R
- Fluke Alignment Laser - Laser Class 2 0.2°
- SKF Belt Alignment Tool - Laser Class 2
- SKF Shaft Alignment Tool - Laser Class 2
- SKF Belt Alignment Tool - Laser Class 2 0.02 °
- SKF Belt Alignment Tool - Laser Class 2 ±0.5 mm/m
- OPTIBELT Belt Alignment Tool - Laser Class 1M