DeWALT STHT77504-1 Laser Colour Red Line Laser, 2
- RS Stock No.:
- 493-956
- Mfr. Part No.:
- STHT77504-1
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 2 561,07
(exc. VAT)
Kr. 3 201,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 561,07 |
*price indicative
- RS Stock No.:
- 493-956
- Mfr. Part No.:
- STHT77504-1
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Line Laser | |
| Levelling Accuracy | ±4/10 mm/m | |
| Alignment Level | Yes | |
| Laser Colour | Red | |
| Weight | 710g | |
| Levelling Type | Self-Levelling | |
| Number of Lasers | 2 | |
| Standards/Approvals | RoHS | |
| Height | 125mm | |
| Width | 240mm | |
| Length | 175mm | |
| Model Number | STHT77504-1 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Line Laser | ||
Levelling Accuracy ±4/10 mm/m | ||
Alignment Level Yes | ||
Laser Colour Red | ||
Weight 710g | ||
Levelling Type Self-Levelling | ||
Number of Lasers 2 | ||
Standards/Approvals RoHS | ||
Height 125mm | ||
Width 240mm | ||
Length 175mm | ||
Model Number STHT77504-1 | ||
- COO (Country of Origin):
- CN
The DeWALT Cross Line 360° Laser Level features a 1/4 inch thread, allowing the unit to be mounted to a tripod.
Weight 0.71 Kg
Related links
- DeWALT STHT77502-1 Laser Colour Red Line Laser, 2
- DeWALT STHT77499-1 Laser Colour Green Line Laser, 2
- Leica RGR 200 RGR 200 635 nm Laser Colour Red Line Laser
- Bosch GLL 3-80 650 nm Laser Colour Red Line Laser, 3
- Bosch GLL 3-80 C 650 nm Laser Colour Red Line Laser, 3
- Bosch GCL 2-50 C 650 nm Laser Colour Red Line Laser, 3
- DeWALT STHT77594-1 STANLEY 360° Laser Colour Green Line Laser, 2
- DeWALT FMHT77446-1 Laser Colour Red Laser Level