DeWALT STHT77611-0 STANLEY 360° Laser Colour Red Laser Level, 2

Subtotal (1 unit)*

Kr. 781,24

(exc. VAT)

Kr. 976,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 781,24

*price indicative

RS Stock No.:
493-961
Mfr. Part No.:
STHT77611-0
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Laser Level

Levelling Accuracy

±6/10 mm/m

Alignment Level

Yes

Laser Colour

Red

Battery Type

AA

Power Source

Battery

Laser Beam coverage

10m

Number of Lasers

2

Weight

480g

Working Range

10 m

Levelling Type

Self-Levelling

Waterproof IP Rating

IP50

Standards/Approvals

RoHS

Series

STANLEY 360°

Height

150mm

Model Number

STHT77611-0

Width

90mm

Length

212mm

COO (Country of Origin):
CN
The DeWALT Laser Level Cross Line Red is suitable for internal use and runs on 2 x AA batteries (supplied). It includes a magnetic L-Bracket for easy mounting. The device projects a cross line laser beam with 1 x horizontal and 1 x vertical line to create a cross line. The red beam laser has a visible working range of up to 10m. Precision and accuracy are within +/- 6mm at 10m. It is rated to IP50, protecting against dust.

Pendulum lock for safe transportation with 3 on/off/manual mode

Self-leveling to +/-4°

Tripod thread 1/4” allows the unit to be mounted to a tripod

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy