Global Laser GuideLine 2 Laser Power Cable
- RS Stock No.:
- 210-7353
- Mfr. Part No.:
- 1549-11-000
- Brand:
- Global Laser
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 408,52
(exc. VAT)
Kr. 510,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 408,52 | - |
| 5 - 9 | Kr. 379,46 | 7% |
| 10 - 24 | Kr. 359,10 | 12% |
| 25 - 49 | Kr. 338,62 | 17% |
| 50 + | Kr. 318,26 | 22% |
*price indicative
- RS Stock No.:
- 210-7353
- Mfr. Part No.:
- 1549-11-000
- Brand:
- Global Laser
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
| Brand | Global Laser | |
| Product Type | Laser Module Accessory | |
| Standards/Approvals | RoHS | |
| For Use With | GuideLine 2 Laser | |
| Input Voltage | 10V | |
| Accessory Type | Power Cable | |
| Select all | ||
|---|---|---|
Brand Global Laser | ||
Product Type Laser Module Accessory | ||
Standards/Approvals RoHS | ||
For Use With GuideLine 2 Laser | ||
Input Voltage 10V | ||
Accessory Type Power Cable | ||
- COO (Country of Origin):
- GB
Global Laser Guideline 2 Cable 1M Length to connect to PS-1/PS-4
The Global Laser GuideLine-2 cable assembly 1M to power supply has been designed to work with the below laser for user choosing to power the GuideLine-2 laser from one of 10V power supplies.
1000mm of length
Related links
- Global Laser GuideLine 2 Laser Power Cable
- Global Laser GuideLine 2 Laser
- Global Laser 1088-11-000 Laser Module 635 nm 0.36 mW Dot pattern 5V 3.5 V
- Global Laser 5210-11-000 Laser Module 515 nm 10 mW Diode Dot pattern 10 V
- Global Laser Dot shape Aspheric Laser Lens, Exit aperture 2 mm
- Global Laser 11 mm Laser
- Global Laser 11 mm Laser Laser Mount
- Global Laser 3117-11-000 Laser Module 635 nm 10 mW Continuous Wave Dot pattern 5V 3.5 V