Global Laser Laser Module Accessory Laser Module 10 V, 10V
- RS Stock No.:
- 210-7363
- Mfr. Part No.:
- 5040-05-000
- Brand:
- Global Laser
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 143,66
(exc. VAT)
Kr. 1 429,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 143,66 |
| 5 - 9 | Kr. 1 063,58 |
| 10 - 24 | Kr. 1 005,23 |
| 25 - 49 | Kr. 948,15 |
| 50 + | Kr. 890,95 |
*price indicative
- RS Stock No.:
- 210-7363
- Mfr. Part No.:
- 5040-05-000
- Brand:
- Global Laser
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
| Brand | Global Laser | |
| Product Type | Laser Module Accessory | |
| Input Voltage Type | DC | |
| Standards/Approvals | ISO 9001 | |
| Maximum Output Current | 1.15A | |
| For Use With | Laser Module 10 V | |
| Output Voltage | 10V | |
| Input Voltage | 12V | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand Global Laser | ||
Product Type Laser Module Accessory | ||
Input Voltage Type DC | ||
Standards/Approvals ISO 9001 | ||
Maximum Output Current 1.15A | ||
For Use With Laser Module 10 V | ||
Output Voltage 10V | ||
Input Voltage 12V | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- GB
Global Laser 10V Battery Box 1 Output
The Global Laser battery box power supply provide a power source for application where it is impractical to provide a permanent power source. The housed in a compact ABS box and operate from three AA industrial battery or eight industrial AAA battery and up to 70 hours of laser operation can be provided.
mAH rating 1150
Operating temperature range -10°C to + 54°C
Related links
- Global Laser Laser Module Accessory Laser Module 10 V, 10V
- Global Laser 4 Output Laser Module Accessory Laser Module 10 V, 10V
- Global Laser 4 Output Laser Module Accessory Laser Module 5V 10V dc
- Global Laser Laser Module Accessory Laser Module 5V, 4.5V dc
- Global Laser Laser Module Accessory Laser Lyte Flex Laser, 10V dc
- Global Laser 19 mm Laser
- Global Laser 5 Output Laser Module Accessory LaserLyte-Flex, 5V dc
- Global Laser 4 Output Laser Module Accessory Laser Module, 5V