MikroElektronika MIKROE-4281 TFT TFT LCD Display / Touch Screen, 3.5in QVGA, 320 x 240pixels
- RS Stock No.:
- 216-2659
- Mfr. Part No.:
- MIKROE-4281
- Brand:
- MikroElektronika
Subtotal (1 unit)*
Kr.726 55
(exc. VAT)
Kr.908 19
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 09. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 726,55 |
*price indicative
- RS Stock No.:
- 216-2659
- Mfr. Part No.:
- MIKROE-4281
- Brand:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Diagonal Display Size | 3.5in | |
| Resolution | 320 x 240pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 70.08 x 52.56mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | QVGA | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Diagonal Display Size 3.5in | ||
Resolution 320 x 240pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 70.08 x 52.56mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type QVGA | ||
The MikroElektronika 3.5" TFT display module supports up to 24-bit pixel format (RGB: 888), allowing a true-colour palette of 16,7 million colours with metal frame at the back. It features an excellent contrast ratio and uniform brightness. This module is composed of a TFT-LCD panel, driver IC, FPC, a back light unit. This display is perfect for industrial HMI, home and building automation and many other applications.
Resolution = 320 x 240 pixels
Capacitive touch screen
Power supply voltage = 3.3 V
Capacitive touch screen
Power supply voltage = 3.3 V
Related links
- MikroElektronika MIKROE-3905 TFT TFT LCD Display / Touch Screen 320 X 240pixels
- MikroElektronika MIKROE-3906 TFT TFT LCD Display / Touch Screen 320 x 240pixels
- Displaytech INT035TFT-TS TFT LCD Colour Display / Touch Screen 320 x 240pixels
- 4D Systems gen4-ESP32-35CT TFT TFT LCD Display / Touch Screen 320 x 480pixels
- 4D Systems gen4-ESP32-35CT-CLB TFT TFT LCD Display / Touch Screen 320 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP-T IPS TFT TFT LCD Display / Touch Screen 320 x
- Riverdi RVT35AHBFWC00 TFT TFT LCD Display / Touch Screen 320 x 240pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240FT-CSXP-T IPS TFT TFT LCD Display / Touch Screen 320 x 240pixels