Displaytech DT070DTFT-IPS-PTS IPS TFT LCD Colour Display / Touch Screen, 7in, 1024 x 600pixels

Subtotal (1 pack of 50 units)*

Kr.57 174 50 

(exc. VAT)

Kr.71 468 00 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27. juli 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 1 143,49Kr. 57 174,50

*price indicative

RS Stock No.:
240-9532
Mfr. Part No.:
DT070DTFT-IPS-PTS
Brand:
Displaytech
Find similar products by selecting one or more attributes.
Select all

Brand

Displaytech

Diagonal Display Size

7in

Interface Type

LVDS

Resolution

1024 x 600pixels

Touch Screen

Yes

Viewing Area Dimensions

154.21 x 85.92mm

Touch Screen Type

Capacitive

Backlight Type

LED

Dimensions

164.90 x 100 x 4.67mm

Display Matrix Technology

IPS TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

220cd/m²

The Displaytech Ltd. the DT070DTFT-IPS-PTS is an active matrix IPS TFT module. It is composed of a color TFT-LCD panel, driver ICs, FPC, CTP and a backlight unit. The 7.0”display area contains 1024(RGB) x 600 pixels.

Backlight Type LED
Weight TBD
Technology type IPS
Interface LVDS

Related links