Exalium 12 V, Faston F13 Lead Acid Battery, 2.1 Ah, 23mm x 62 mm x 180 mm
- RS Stock No.:
- 313-486
- Mfr. Part No.:
- EXA1223A
- Brand:
- Exalium
Subtotal (1 unit)*
Kr. 465,44
(exc. VAT)
Kr. 581,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 465,44 |
*price indicative
- RS Stock No.:
- 313-486
- Mfr. Part No.:
- EXA1223A
- Brand:
- Exalium
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
| Brand | Exalium | |
| Product Type | Lead Acid Battery | |
| Battery Capacity | 2.1Ah | |
| Nominal Voltage | 12V | |
| Construction | Pure Lead | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Eurobat Classification | 3 to 5 Years | |
| Designed for High Rate Application | No | |
| Termination Type | Faston F13 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 62mm | |
| Depth | 180mm | |
| Standards/Approvals | RoHS | |
| Weight | 693g | |
| Width | 23mm | |
| Select all | ||
|---|---|---|
Brand Exalium | ||
Product Type Lead Acid Battery | ||
Battery Capacity 2.1Ah | ||
Nominal Voltage 12V | ||
Construction Pure Lead | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Eurobat Classification 3 to 5 Years | ||
Designed for High Rate Application No | ||
Termination Type Faston F13 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 62mm | ||
Depth 180mm | ||
Standards/Approvals RoHS | ||
Weight 693g | ||
Width 23mm | ||
The Exalium Batteries with Plomb technology features a compact design with dimensions of 180mm length 23mm width and 62mm height. Weighing 0.692kg.
Voltage 12.00 V
Capacitance 2.10 A/h
Related links
- Yuasa 12 V 2.1 Ah, 35mm x 66 mm
- Yuasa 12 V 2.1 Ah, 48mm x 54.5 mm
- Exalium 12 V 9 Ah, 65mm x 94 mm x 151 mm
- Exalium 12 V 14 Ah, 98mm x 95 mm x 151 mm
- Exalium 12 V 12 Ah, 98mm x 93 mm x 151 mm
- Exalium 12 V 1.2 Ah, 48mm x 56 mm x 97 mm
- Exalium 12 V 1.2 Ah, 43mm x 56 mm x 97 mm
- Exalium 12 V 6 Ah, 51mm x 94 mm x 151 mm