Power Sonic 12 V, Faston F1 Sealed Lead Acid Battery, 12.00 Ah, 98mm x 3.74 in
- RS Stock No.:
- 688-351
- Mfr. Part No.:
- PS-12120VDS F1 FR/1
- Brand:
- Power Sonic
Subtotal (1 unit)*
Kr. 654,37
(exc. VAT)
Kr. 817,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 40 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 654,37 |
*price indicative
- RS Stock No.:
- 688-351
- Mfr. Part No.:
- PS-12120VDS F1 FR/1
- Brand:
- Power Sonic
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
| Brand | Power Sonic | |
| Battery Capacity | 12.00Ah | |
| Product Type | Sealed Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Construction | Pure Lead | |
| Flame Resistant | Yes | |
| Application | Medical, Security, General Purpose, Emergency Lighting, Fire | |
| Termination Type | Faston F1 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 3.74in | |
| Series | PS | |
| Width | 98mm | |
| Weight | 3.24kg | |
| Standards/Approvals | ISO9001:2015, VdS 2102en, IEC 60896-21/22, UL 1989, EU 2023/1542, NCP | |
| Select all | ||
|---|---|---|
Brand Power Sonic | ||
Battery Capacity 12.00Ah | ||
Product Type Sealed Lead Acid Battery | ||
Nominal Voltage 12V | ||
Construction Pure Lead | ||
Flame Resistant Yes | ||
Application Medical, Security, General Purpose, Emergency Lighting, Fire | ||
Termination Type Faston F1 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 3.74in | ||
Series PS | ||
Width 98mm | ||
Weight 3.24kg | ||
Standards/Approvals ISO9001:2015, VdS 2102en, IEC 60896-21/22, UL 1989, EU 2023/1542, NCP | ||
RoHS Status: Exempted
The Power Sonic sealed lead acid battery has been specifically designed for general purpose and standby applications. The 12V 12.00Ah battery offers excellent performance in a wide range of applications including security and fire protection systems, medical devices, emergency lighting and UPS systems.
Power and volume ratio yielding unrivalled energy density
Valve regulated, maintenance free spill proof construction
Rugged impact resistant ABS case and cover
5 year design life
Related links
- Power Sonic 12 V 12.00 Ah, 98mm x 3.74 in
- Power Sonic 12 V 7.00 Ah, 65mm x 93.5 mm x 151 mm
- Power Sonic 12 V Sealed Lead Acid Battery 76.5mm
- Power Sonic 12 V Sealed Lead Acid Battery 175mm x 4.92 in
- Power Sonic 12 V Sealed Lead Acid Battery 165mm x 170 mm x 197 mm
- Power Sonic 12 V Sealed Lead Acid Battery 167mm x 178 mm x 348 mm
- Power Sonic 12 V Sealed Lead Acid Battery 168mm x 208 mm x 306 mm
- Power Sonic 12 V Sealed Lead Acid Battery 165mm x 170 mm x 197 mm