ENIX Energies 12 V, Standard Sealed Lead Acid Battery, 24 Ah, 166mm x 125 mm
- RS Stock No.:
- 193-4668
- Mfr. Part No.:
- AMC9004
- Brand:
- ENIX Energies
Subtotal (1 unit)*
Kr. 2 061,03
(exc. VAT)
Kr. 2 576,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Being discontinued
- Final 3 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | Kr. 2 061,03 |
*price indicative
- RS Stock No.:
- 193-4668
- Mfr. Part No.:
- AMC9004
- Brand:
- ENIX Energies
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
| Brand | ENIX Energies | |
| Product Type | Sealed Lead Acid Battery | |
| Battery Capacity | 24Ah | |
| Nominal Voltage | 12V | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Application | Stand by Use | |
| Termination Type | Standard | |
| Designed for High Rate Application | No | |
| Eurobat Classification | 11 Year | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 7.7kg | |
| Height | 125mm | |
| Standards/Approvals | No | |
| Width | 166mm | |
| Series | 6-CNFJ-24 | |
| Select all | ||
|---|---|---|
Brand ENIX Energies | ||
Product Type Sealed Lead Acid Battery | ||
Battery Capacity 24Ah | ||
Nominal Voltage 12V | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Application Stand by Use | ||
Termination Type Standard | ||
Designed for High Rate Application No | ||
Eurobat Classification 11 Year | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Weight 7.7kg | ||
Height 125mm | ||
Standards/Approvals No | ||
Width 166mm | ||
Series 6-CNFJ-24 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The lead crystal technology combines the best lead acid technologies with liquid and gel electrolytes. This sealed battery uses a new type of electrolyte: SiO2 non-corrosive acid. It crystallises over time and noticeably improves the products performance and technical specifications. It increases the batterys life expectancy tenfold and is maintenance free. Lead crystal batteries charge twice as fast as standard sealed lead acid batteries. These batteries are 99% recyclable and are classed as non-hazardous for freight transport. Thus, lead crystal batteries can be used in applications such as UPS, industrial systems, alarm systems and emergency lighting. This battery can function in temperatures ranging from -40°C to 65°C. Its normal service life is 18 to 20 years at 25°C, while its very low self-discharge rate means that it can be stored for two years without a top-up charge. The number of charge cycles varies from 600 to 5000 based on the depth of discharge. It is made of 99% pure lead.
Related links
- ENIX Energies 12 V 40 Ah, 166mm x 176 mm
- ENIX Energies 12 V 12 Ah, 99mm x 96 mm
- ENIX Energies 12 V 100 Ah, 172mm x 220 mm
- ENIX Energies 12 V 18 Ah, 76mm x 170 mm
- ENIX Energies 12 V 70 Ah, 169mm x 215 mm
- ENIX Energies 6 V 7.2 Ah, 35mm x 100 mm
- ENIX Energies 6 V 4 Ah, 47.5mm x 100 mm
- ENIX Energies 6 V 12 Ah, 50mm x 100 mm