Yuasa 12 V, M5 Insert Terminal Sealed Lead Acid Battery, 28.8 Ah, 125mm x 175 mm
- RS Stock No.:
- 206-6115
- Mfr. Part No.:
- SWL780VFR
- Brand:
- Yuasa
Subtotal (1 unit)*
Kr. 2 011,15
(exc. VAT)
Kr. 2 513,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 52 unit(s) shipping from 07 December 2026
- Plus 403 unit(s) shipping from 14 December 2026
- Plus 668 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 011,15 |
*price indicative
- RS Stock No.:
- 206-6115
- Mfr. Part No.:
- SWL780VFR
- Brand:
- Yuasa
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
| Brand | Yuasa | |
| Battery Capacity | 28.8Ah | |
| Product Type | Sealed Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Construction | VRLA AGM | |
| Flame Resistant | Yes | |
| Designed for Cyclic Application | No | |
| Application | Stand by Use | |
| Eurobat Classification | 10 to 12 Years | |
| Termination Type | M5 Insert Terminal | |
| Designed for High Rate Application | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO14001, ISO45001, ISO9001 | |
| Height | 175mm | |
| Width | 125mm | |
| Series | Yuasa | |
| Weight | 10.1kg | |
| Select all | ||
|---|---|---|
Brand Yuasa | ||
Battery Capacity 28.8Ah | ||
Product Type Sealed Lead Acid Battery | ||
Nominal Voltage 12V | ||
Construction VRLA AGM | ||
Flame Resistant Yes | ||
Designed for Cyclic Application No | ||
Application Stand by Use | ||
Eurobat Classification 10 to 12 Years | ||
Termination Type M5 Insert Terminal | ||
Designed for High Rate Application Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO14001, ISO45001, ISO9001 | ||
Height 175mm | ||
Width 125mm | ||
Series Yuasa | ||
Weight 10.1kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The Yuasa SWL780FR Industrial VRLA Battery.
Nominal voltage (V) 12
20-hr rate Capacity to 10.5V at 20°C (Ah) 28.8
10-hr rate Capacity to 10.8V at 20°C (Ah) 27
Threaded terminal - (M=Male or F=Female) M5 (F)
Torque (Nm) 2.5
Storage (in fully charged condition) -20°C to +60°C
Charge -15°C to +50°C
Discharge -20°C to +60°C