Yuasa 12 V Lead Acid Battery, 25 Ah, 175mm x 125 mm x 166 mm

Subtotal (1 unit)*

Kr. 1 611,55

(exc. VAT)

Kr. 2 014,44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 611,55

*price indicative

RS Stock No.:
269-9067
Mfr. Part No.:
SWL750FR
Brand:
Yuasa
Find similar products by selecting one or more attributes.
Select all

Brand

Yuasa

Battery Capacity

25Ah

Product Type

Lead Acid Battery

Nominal Voltage

12V

Construction

VRLA

Eurobat Classification

10 to 12 Year

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-20°C

Standards/Approvals

ISO 45001, ISO 9001, ISO 14001, UL

Weight

9.8kg

Depth

166mm

Width

175mm

Height

125mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The Yuasa VRLA battery has 10 to 12 years long life and absorbed glass mat construction with no free acid. This battery provides installation and cooperation in any orientation.

Compliant with IEC60896 21 and ISO 14001

FR case option to UL94 V0

Gas recombination

Good recovery from deep discharge

Float charge current has no limit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy