TE Connectivity SIL Lead Frame 2.54 mm, Phosphor Bronze, Tin
- RS Stock No.:
- 718-5218
- Mfr. Part No.:
- 1544210-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
Kr. 42,50
(exc. VAT)
Kr. 53,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- Plus 2 900 left, shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | Kr. 0,425 | Kr. 42,50 |
*price indicative
- RS Stock No.:
- 718-5218
- Mfr. Part No.:
- 1544210-2
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | SIL Lead Frame | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Pitch | 2.54mm | |
| Pin Length | 1.9mm | |
| Frame Thickness | 250μm | |
| Frame Width | 18.1mm | |
| Clip Style | SIL | |
| Clip Length | 18.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type SIL Lead Frame | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Pitch 2.54mm | ||
Pin Length 1.9mm | ||
Frame Thickness 250μm | ||
Frame Width 18.1mm | ||
Clip Style SIL | ||
Clip Length 18.2mm | ||
Standards/Approvals No | ||
Lead Frames - Tyco
Related links
- TE Connectivity SIL Lead Frame 2.54 mm Tin
- Legrand SIL Lead Frame, Steel
- Wurth Elektronik Silver Phosphor Bronze Cable Tie Surface Mount 10 mm 6mm 3 mm
- 20 Way TE Connectivity Straight Through Hole 2.54 mm Pitch SIL Socket 1A
- TE Connectivity Blue Insulated, Phosphor Bronze 12 AWG
- TE Connectivity Phosphor Bronze Crimp Terminal Housing Black
- TE Connectivity Red Insulated, Phosphor Bronze 14 AWG
- TE Connectivity Red Phosphor Bronze 16 AWG