TDK 1.8 mH Ferrite Current Compensated Choke, 10 A Idc, 14 mΩ Rdc 250V ac, B82721A

Get a bulk buy discount

Add 10 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

Kr. 62,92

(exc. VAT)

Kr. 78,65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 23 November 2026
  • Plus 108 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 62,92-
10 - 24Kr. 53,4215%
25 - 49Kr. 47,2524%
50 - 74Kr. 40,9634%
75 +Kr. 40,3835%

*price indicative

Packaging Options:
RS Stock No.:
213-6707
Distrelec Article No.:
302-03-619
Mfr. Part No.:
B82725A2103N001
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Current Compensated Choke

Inductance

1.8mH

Maximum DC Current

10A

Mount Type

Radial

Packaging

Blister Tray in Cardboard Box

Maximum DC Resistance

14mΩ

Test Frequency

100kHz

Automotive Standard

No

Lead Diameter

1mm

Diameter

42.4mm

Height

25mm

Pin Count

4

Core Material

Ferrite

Minimum Operating Temperature

-25°C

Inductance Tolerance

30 %

Maximum Voltage

250V ac

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0, UL 1283, EN 60938-2

Lead Pitch

15mm

Length

44mm

Termination Style

Pin

Depth

42.4mm

Series

B82721A

Epcos B82721A Series Common Mode Choke


Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)

High resonance frequency by virtue of the unique winding technique used

Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.

Low profile horizontal (-A/-B) versions

Vertical (-J/-K) versions save PCB space

Note

The stated Rated Current IR is referenced to 50Hz @ TA 40°C
The stated Rated Inductance LR is per Coil @ 20°C

Approvals

VDE; UL Recognised Component

Standards

VDE 0565-2 UL 1283

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy