DeWALT DCMBL562N 18V Cordless Leaf Blower
- RS Stock No.:
- 252-5104
- Mfr. Part No.:
- DCMBL562N-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 2 499,37
(exc. VAT)
Kr. 3 124,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 499,37 |
*price indicative
- RS Stock No.:
- 252-5104
- Mfr. Part No.:
- DCMBL562N-XJ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Leaf Blower | |
| Voltage | 18V | |
| Model Number | DCMBL562N | |
| Corded/Cordless | Cordless | |
| Weight | 3.1kg | |
| Maximum Air Flow | 12.7m³/min | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Leaf Blower | ||
Voltage 18V | ||
Model Number DCMBL562N | ||
Corded/Cordless Cordless | ||
Weight 3.1kg | ||
Maximum Air Flow 12.7m³/min | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Dewalt 18V XR Brushless blower bare tool is a powerful brushless motor to deliver max m³/min and Km/h for performance on a variety of applications and weight is properly distributed for comfortable use and maximum manoeuvrability.
Air volume 450 CFM
Blow speed 207 km/h
Product type handheld
Runtime (no load) 12
Related links
- DeWALT DCV100 18V Cordless Leaf Blower
- Makita DUB185 18V Cordless Leaf Blower
- Makita DUB184Z 18V Cordless Leaf Blower
- Bosch GBL 18V-120 18V Cordless Leaf Blower
- Bosch 06008D2000 18V Cordless Leaf Blower
- Flex 472913 18V Cordless Leaf Blower
- DeWALT DCMBA572N 54V Cordless Leaf Blower
- DeWALT DCM572X1-QW 54V Cordless Leaf Blower