TE Connectivity LED Module LUMAWISE Endurance S for LUMAWISE Endurance S Series Receptacle 16.5 mm 43.5mm

Subtotal (1 unit)*

Kr. 56,97

(exc. VAT)

Kr. 71,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 215 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 56,97

*price indicative

RS Stock No.:
144-4268
Mfr. Part No.:
2213837-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

LUMAWISE Endurance S Series Receptacle

Product Type

LED Module

Length

16.5mm

Standards/Approvals

IEC 60512-11-6, IEC 62262, IEC 60529

Width

43.5mm

Series

LUMAWISE Endurance S

The TE Connectivity LED Module has series of LUMAWISE Endurance S which can be used with LUMAWISE Endurance S series receptacle and dimension of 43.5mm x 16.5mm.

Insulation Resistance

Temperature: -40 to 90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy