Ledil LED Array Mount HEKLA

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 45 units)*

Kr. 1 112,22

(exc. VAT)

Kr. 1 390,28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
45 - 90Kr. 24,716Kr. 1 112,22
135 - 225Kr. 22,664Kr. 1 019,88
270 - 495Kr. 21,571Kr. 970,70
540 +Kr. 21,034Kr. 946,53

*price indicative

RS Stock No.:
210-8367
Mfr. Part No.:
F17436_HEKLA-G2-D
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Product Type

LED Array Mount

Standards/Approvals

REACH, RoHS

Series

HEKLA

COO (Country of Origin):
DE
The Ledil HEKLA series base part is made of polybutylene terephthalate(PBT) and has screw fastening. This holder is compatible with COBs of 15.85 x 15.85mm packages and max 10.7 mm LES size.

Colour is White

Dimensions is Ø49.7mm

Height is 29.4mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy