Intelligent LED Solutions IHH-OG04-HYRE-SC221-WIR200. OSLON Square 4+ PowerStar LED Array 4-LEDs Deep Blue, Red, Green,

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
216-9828
Mfr. Part No.:
IHH-OG04-HYRE-SC221-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED Array

Number of LEDs

4

LED Colour

Deep Blue, Red, Green, Blue, Amber, Yellow

Current

1.8A

Radiant Flux

3.84W

Outside Diameter

20mm

Connection Type

Solder

Fixing Hole Diameter

2mm

Onboard Driver

Yes

Standards/Approvals

RoHS

Automotive Standard

No

Series

OSLON Square 4+ PowerStar

Secondary Optics Included

Yes

COO (Country of Origin):
GB
The Intelligent Horticultural Solutions OSLON Square 4 PowerStar Hyper Red 660nm is basic building block in horticultural development. It has compact size (L x W x H) 20mm x 20mm x 3.85mm with mounting holes using M3 screws allows easy installation. It is available with 200mm connecting wires, chaining multiple PowerStars together to form complex systems is very quick and simple.

Excellent for prototyping the design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy