RS Better World

Intelligent LED Solutions ILH-S601-WM70-SC221-WIR200. OSCONIQ S3030 Circular LED Array 1-LEDs White LED (3000K)

Get a bulk buy discount

Add 5 more to save Kr. 10,30

View bulk pricing options

Subtotal (1 unit)*

Kr. 52,62

(exc. VAT)

Kr. 65,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 52,62-
5 - 9Kr. 50,56Kr. 10,30
10 - 24Kr. 48,51Kr. 41,10
25 +Kr. 46,56Kr. 151,50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
230-7600
Distrelec Article No.:
303-80-600
Mfr. Part No.:
ILH-S601-WM70-SC221-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

Circular LED Array

Number of LEDs

1

LED Colour

White

Colour Temperature

3000K

Current

200mA

Typical Luminous Flux

140lm

Connection Type

Solder

Outside Diameter

20mm

Fixing Hole Diameter

2mm

Onboard Driver

Yes

LED Voltage

5.8V, 6.6V

Standards/Approvals

RoHS

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label C

Automotive Standard

No

Power Dissipation

0.96W

Series

OSCONIQ S3030

Output Type

Constant Voltage

Secondary Optics Included

Yes

COO (Country of Origin):
GB
The Intelligent LED Solutions OSCONIQ S3030 series LED which has a CRI rating of 70. Due to their extremely high colour efficiency and brightness, it enables lesser volume LED usage and smaller PCB design. Power Stars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management.

Up to 100,000 hours lifetime to 70% of original brightness

High efficiency enables better energy saving

Mounting holes using M3 screws allow easy installation

Power Stars can be linked together to produce longer chains

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy