Intelligent LED Solutions ILH-SG01-SIBL-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Blue LED

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 65,78

(exc. VAT)

Kr. 82,22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 65,78
5 - 9Kr. 63,15
10 - 24Kr. 60,40
25 +Kr. 58,23

*price indicative

RS Stock No.:
230-7602
Distrelec Article No.:
304-26-310
Mfr. Part No.:
ILH-SG01-SIBL-SC221-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

Circular LED Array

Number of LEDs

1

LED Colour

Blue

Current

1.2A

Typical Luminous Flux

18lm

Outside Diameter

20mm

Connection Type

Solder

Fixing Hole Diameter

2mm

Onboard Driver

Yes

LED Voltage

2.65V, 3.25V

Standards/Approvals

RoHS

Power Dissipation

1.01W

Series

OSLON Signal

Automotive Standard

No

Output Type

Constant Voltage

Secondary Optics Included

Yes

COO (Country of Origin):
GB
The Intelligent LED Solutions OSLON Signal series LEDs offer cutting edge signalling design solutions with a significantly reduced number of LEDs per signal. They are the perfect fit for traffic lights, aviation, marine, rail, industrial, and transportation or other signalling applications. Power Stars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management.

Power chip technology remains efficient even at the highest drive currents

A low thermal resistance ensures cool running and a highly efficient product

Compact and powerful LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy