BAILEY LED Compact BA15D LED Bulbs 2 W(2 W), 3000K, Warm White, Circular shape
- RS Stock No.:
- 287-6686
- Distrelec Article No.:
- 301-23-127
- Mfr. Part No.:
- 80100040586
- Brand:
- BAILEY
Subtotal (1 unit)*
Kr. 193,75
(exc. VAT)
Kr. 242,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | Kr. 193,75 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 135,51
(exc. VAT)
Kr. 169,39
(inc. VAT)
- RS Stock No.:
- 287-6686
- Distrelec Article No.:
- 301-23-127
- Mfr. Part No.:
- 80100040586
- Brand:
- BAILEY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BAILEY | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | BA15D | |
| Power | 2W | |
| Incandescent Equivalent Wattage | 2W | |
| Series | LED Compact | |
| Dimmable | No | |
| Lamp Shape | Circular | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Voltage | 230V | |
| Luminous Flux | 190lm | |
| Diameter | 15mm | |
| Standards/Approvals | No | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand BAILEY | ||
Product Type LED Bulbs | ||
Lamp Base/Socket BA15D | ||
Power 2W | ||
Incandescent Equivalent Wattage 2W | ||
Series LED Compact | ||
Dimmable No | ||
Lamp Shape Circular | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Voltage 230V | ||
Luminous Flux 190lm | ||
Diameter 15mm | ||
Standards/Approvals No | ||
Length 45mm | ||
- COO (Country of Origin):
- CN
The LED Bulb is a compact and powerful LED indication & signalling tube lamp suitable for various applications. With a lifespan of 20000 hours and energy efficiency class F, this lamp provides a luminous flux of 170lm with a colour temperature of 3000K. Perfect for replacing conventional miniature lamps, it is ideal for specific lighting needs.
Energy efficiency class F with an average lifespan of 20000 hours.
Luminous flux of 170lm with a colour temperature of 3000K.
Suitable for indication and signalling purposes.
Compact design with a total length of 45mm and diameter of 15mm.
LED technology for efficient lighting and low power consumption.
Socket BA15d for easy installation and replacement.
Related links
- Bailey Electric LED SPECIAL BA15D LED Bulbs 2 W(18 W) White, Single Ended shape
- BAILEY LED HID G12 LED Bulbs 8 W Warm White Circular shape
- BAILEY G4 LED Bulbs 2 W(2 W) Warm White Tubular shape
- Bailey Electric BaiSpot LED LV BA15D LED Bulbs 3.5 W Warm White, Reflector shape
- BAILEY BaiSpot GU5.3 LED Bulbs(50 W) Warm White Circular shape
- Bailey Electric BaiSpot LED LV BA15D LED Bulbs 7 W Warm White, Reflector shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 2 W(18 W) White, Single Ended shape
- Orbitec Tubes LOW VOLTAGE BA15D LED Bulbs 3 W(25 W) Warm White, Tubular shape

