Subtotal (1 unit)*
Kr. 61,53
(exc. VAT)
Kr. 76,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 78 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 61,53 |
*price indicative
- RS Stock No.:
- 194-0420
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | LED Cable | |
| Cable Function | Link | |
| Cable Length | 1m | |
| Standards/Approvals | No | |
| Number of Conductors | 2 | |
| Sheath Colour | White | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Cable | ||
Cable Function Link | ||
Cable Length 1m | ||
Standards/Approvals No | ||
Number of Conductors 2 | ||
Sheath Colour White | ||
- COO (Country of Origin):
- CN
The RS PRO CCT Link Light range has a number of link lead accessories and power lead that can be purchased separately. Power lead is available at a length of 1.8m allowing plenty of flex on installation. Link leads come in lengths of 150/500/1000mm depending on the needs of the user.
Related links
- RS PRO Link LED Cable, 500 mm
- RS PRO Link LED Cable, 150 mm
- Schneider Electric NSYLAM1MDCUL Link LED Cable for LED Lamps, 1 m
- Schneider Electric NSYLAM1MDC Link LED Cable for LED Lamps, 1 m
- JKL Components ZFS-CH138-8J Power Feeder 130 mm
- JKL Components Link LED Cable, 409.6 mm
- JKL Components Power Feeder 130 mm
- JKL Components ZAF-CH-J Link LED Cable, 409.6 mm