Rittal 4315850 Connection LED Cable for System Light LED, 3 m
- RS Stock No.:
- 230-4927
- Mfr. Part No.:
- 4315850
- Brand:
- Rittal
Subtotal (1 unit)*
Kr. 452,12
(exc. VAT)
Kr. 565,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 452,12 |
*price indicative
- RS Stock No.:
- 230-4927
- Mfr. Part No.:
- 4315850
- Brand:
- Rittal
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
| Brand | Rittal | |
| Product Type | LED Cable | |
| For Use With | System Light LED | |
| Cable Function | Connection | |
| Connector Gender A | Male/Female | |
| Cable Length | 3m | |
| Connector Gender B | Male/Female | |
| Connector Type A | 2-Way Connector | |
| Connector Type B | 2-Way Connector | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type LED Cable | ||
For Use With System Light LED | ||
Cable Function Connection | ||
Connector Gender A Male/Female | ||
Cable Length 3m | ||
Connector Gender B Male/Female | ||
Connector Type A 2-Way Connector | ||
Connector Type B 2-Way Connector | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Rittal SZ Interconnecting cable is used for through-wiring.
It an be used with system light LED compact
Related links
- Rittal 4315840 Connection LED Cable for System Light LED, 1 m
- Rittal 4315830 Connection LED Cable for System Light LED, 600 mm
- Rittal LED Kit for Use with Self Assembly for LED System Light x 3 m
- Banner WLS27 LED LED Strip Light LED Light Bar IP66 IP67 570 mm, 570 mm
- Banner WLS27 LED LED Strip Light LED Light Bar IP66 IP69K 850 mm, 850 mm
- Schneider Electric NSYLAM3MN Power Cord LED Cable for IEC Multi Fixing LED Lamps, 3 m
- Schneider Electric NSYLAM3M Power Cord LED Cable for IEC Multi-Fixing LED Lamps, 3 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 3 m