Banner MQDC-WDSS-0406 Power Cord LED Cable for WLS27 LED Machine Lights, 2 m
- RS Stock No.:
- 270-8603
- Mfr. Part No.:
- MQDC-WDSS-0406
- Brand:
- Banner
Subtotal (1 unit)*
Kr. 572,00
(exc. VAT)
Kr. 715,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 572,00 |
*price indicative
- RS Stock No.:
- 270-8603
- Mfr. Part No.:
- MQDC-WDSS-0406
- Brand:
- Banner
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
| Brand | Banner | |
| Product Type | LED Cable | |
| Cable Function | Power Cord | |
| For Use With | WLS27 LED Machine Lights | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Connector Type A | M12 Male Connector | |
| Standards/Approvals | IP69K, DIN 40050-9, IP67 | |
| Sheath Colour | Silver | |
| Cable Type | Power cord | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type LED Cable | ||
Cable Function Power Cord | ||
For Use With WLS27 LED Machine Lights | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Connector Type A M12 Male Connector | ||
Standards/Approvals IP69K, DIN 40050-9, IP67 | ||
Sheath Colour Silver | ||
Cable Type Power cord | ||
- COO (Country of Origin):
- TW
The Banner Single ended cord set has 4 pin straight female connector. It is a threaded A code M12 cord sets.
2 meter length
Black PVC jacket
316 stainless steel nut
Related links
- Banner WLS27 LED Machine Light 30 V dc IP66 990 mm, 145 mm
- Banner WLS27 LED Machine Light 30 V dc IP66 710 mm, 145 mm
- Banner WLS27 LED Machine Light 30 V dc IP67 570 mm, 145 mm
- Banner WLS27 LED Machine Light 30 V dc IP67 430 mm, 145 mm
- Banner WLS27 LED Machine Light 30 V dc IP66 285 mm, 1130 mm
- Banner WLS27 LED Machine Light 30 V dc IP69K 145 mm, 145 mm
- Banner WLS27 LED Machine Light 30 V dc IP69K 1130 mm, 145 mm
- Banner WLS27 LED LED Strip Light LED Light Bar IP66 IP67 570 mm, 570 mm