onsemi NCL31000ASGEVB Intelligent LED Driver Evaluation Board LED Driver Evaluation Board for Arduino Shield Compatible
- RS Stock No.:
- 230-9053
- Mfr. Part No.:
- NCL31000ASGEVB
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-9053
- Mfr. Part No.:
- NCL31000ASGEVB
- Brand:
- onsemi
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
| Brand | onsemi | |
| LED Technology | LED Driver | |
| Product Type | LED Development Tool | |
| Kit Classification | Evaluation Board | |
| For Use With | Arduino | |
| Featured Device | Arduino Shield Compatible | |
| Kit Name | Intelligent LED Driver Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
LED Technology LED Driver | ||
Product Type LED Development Tool | ||
Kit Classification Evaluation Board | ||
For Use With Arduino | ||
Featured Device Arduino Shield Compatible | ||
Kit Name Intelligent LED Driver Evaluation Board | ||
Standards/Approvals RoHS | ||
The ON Semiconductor series NCL31000 is an intelligent LED driver targeting luminaire applications. The NCL31000 incorporates a high efficiency buck LED driver that supports both high-bandwidth analogue and PWM dimming down to zero current. Two auxiliary DC-DC converters are included to power a microcontroller and other sensors. Diagnostics are included to measure input and output current and voltage, LED temperature and DC-DC voltages.
Arduino Shield compatible
Visible Light Communication capable / Yellow Dot™ compliant
>97 % Efficiency of total solution, incl EMC, DC-DCs, diagnostics, etc.
High linearity and 0,1% accuracy, true dimming to zero
Input voltage 24 up to 57V
LED Power capability beyond 100W
Optional I2C/SPI interface (NCL31000MNITWG I²C variant mounted)
Related links
- STMicroelectronics STEVAL-ILL061V1 STEVAL LED Driver Evaluation Board for LED1642GW, STM32 for High Brightness LED
- STMicroelectronics STEVAL-ILL078V1 LED Driver Evaluation Board Evaluation Board for STPS2L60 for Ceramic Output
- STMicroelectronics STEVAL-ILL063V1 3 A LED Driver LED Driver Evaluation Board for LED5000
- STMicroelectronics STEVAL-ILL035V2 STEVAL LED Driver Evaluation Board for LED7708 for LED Driver
- STMicroelectronics EVL150W-HVSL 150 V - 150 W LED driver LED Driver Evaluation Board for STCMB1 for High-powerstreet
- STMicroelectronics EVLHVLED007W35F 35W LED driver LED Driver Evaluation Board for HVLED007 for Safe Operation in
- Infineon TLD22522RCLEVALTOBO1 TLD2252-2_RCL_EVAL LED Driver Evaluation Board for TLD2252-2EP Rear cCombination Lamp
- Infineon REFTWILD8150E60V1ATOBO1 ILD8150E Tunable White Evaluation Board LED Driver Evaluation Board for ILD8150E for