MikroElektronika MIKROE-2245 Matrix R Click LED Matrix Sensor Add-On Board for MAX7219 for 7 x 5 Dot Matrix Text Display
- RS Stock No.:
- 249-3930
- Mfr. Part No.:
- MIKROE-2245
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 422,59
(exc. VAT)
Kr. 528,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 422,59 |
| 5 - 9 | Kr. 411,84 |
| 10 + | Kr. 401,54 |
*price indicative
- RS Stock No.:
- 249-3930
- Mfr. Part No.:
- MIKROE-2245
- Brand:
- MikroElektronika
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
| Brand | MikroElektronika | |
| LED Technology | LED Matrix | |
| Product Type | LED Development Tool | |
| Kit Classification | Sensor Add-On Board | |
| For Use With | 7 x 5 Dot Matrix Text Display | |
| Featured Device | MAX7219 | |
| Kit Name | Matrix R Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
LED Technology LED Matrix | ||
Product Type LED Development Tool | ||
Kit Classification Sensor Add-On Board | ||
For Use With 7 x 5 Dot Matrix Text Display | ||
Featured Device MAX7219 | ||
Kit Name Matrix R Click | ||
Standards/Approvals No | ||
The MikroElektronika Matrix R click is a mikroBUS add-on board with two red 5x7 matrices driven by two MAX7219 8-bit LED Display Drivers. The active area of each matrix is 7.62mm high and 5.08 mm wide.
Type LED Matrix
Interface GPIO, SPI
Related links
- MikroElektronika MIKROE-2246 Matrix G Click LED Matrix Sensor Add-On Board for MAX7219 for 7 x 5 Dot Matrix Text Display
- MikroElektronika MIKROE-2153 LED Ring R Click LED Matrix Display Add On Board With 74HC595
- MikroElektronika MIKROE-1993 7x10 R Click LED Matrix Display Add On Board With 74HC595 for mikroBUS Socket
- MikroElektronika Dot Matrix R Click HCMS-3906 Adapter Board for HCMS-3906 this is a Display Dev Kit MIKROE-4169
- MikroElektronika MIKROE-2758 16x12 G Click LED Matrix Sensor Add-On Board for IS31FL3733 for 8x8 Y Click
- MikroElektronika MIKROE-2705 7x10 G Click LED Matrix Display MikroBus Click Board With 74HC595
- MikroElektronika MIKROE-2790 7 x 10 Y Click LED Matrix Display Development Board With 74HC595
- MikroElektronika MIKROE-1881 4x4 RGB Click LED Matrix Display Add On Board With WS2812, MCP1826 LDO Regulator