KCDC02-106 Kingbright 2 7 Segment LED Display Cathode Orange 37mcd Right Side 5.1 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 339,54

(exc. VAT)

Kr. 424,43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20Kr. 67,908Kr. 339,54
25 - 95Kr. 59,832Kr. 299,16
100 - 245Kr. 57,292Kr. 286,46
250 - 495Kr. 55,828Kr. 279,14
500 +Kr. 54,454Kr. 272,27

*price indicative

Packaging Options:
RS Stock No.:
294-511
Mfr. Part No.:
KCDC02-106
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED Display

Display Type

7 Segment

Number of Characters

2

LED Colour

Orange

Number of Segments

7

Dominant Wavelength

601nm

Character Width

3.2mm

Character Height

5.1mm

Common Connection

Cathode

Mount Type

Surface

External Height

10mm

External Depth

3mm

External Width

14.1mm

Minimum Operating Temperature

-40°C

Luminous Intensity

37mcd

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Colour of Face

Grey

Forward Voltage

2.1V

Power Dissipation

75mW

Forward Current

30mA

Decimal Orientation

Right Side

COO (Country of Origin):
CN

Kingbright Dual Digit, 5.08 & 7.62mm


A range of dual-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy