KB-C100SURKW Kingbright Light Bar LED Display Anode Red 550mcd
- RS Stock No.:
- 719-2462
- Mfr. Part No.:
- KB-C100SURKW
- Brand:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 100,51
(exc. VAT)
Kr. 125,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 25 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | Kr. 20,102 | Kr. 100,51 |
| 50 - 120 | Kr. 19,494 | Kr. 97,47 |
| 125 - 245 | Kr. 18,692 | Kr. 93,46 |
| 250 - 495 | Kr. 17,71 | Kr. 88,55 |
| 500 + | Kr. 16,862 | Kr. 84,31 |
*price indicative
- RS Stock No.:
- 719-2462
- Mfr. Part No.:
- KB-C100SURKW
- Brand:
- Kingbright
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
| Brand | Kingbright | |
| Display Type | Light Bar | |
| Product Type | LED Display | |
| LED Colour | Red | |
| Number of Segments | 1 | |
| Dominant Wavelength | 630nm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Depth | 6.1mm | |
| External Height | 9.9mm | |
| External Width | 9.9mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 550mcd | |
| Maximum Operating Temperature | 85°C | |
| Colour of Face | White | |
| Standards/Approvals | RoHS Compliant | |
| Forward Voltage | 2V | |
| Power Dissipation | 75mW | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Light Bar | ||
Product Type LED Display | ||
LED Colour Red | ||
Number of Segments 1 | ||
Dominant Wavelength 630nm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Depth 6.1mm | ||
External Height 9.9mm | ||
External Width 9.9mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 550mcd | ||
Maximum Operating Temperature 85°C | ||
Colour of Face White | ||
Standards/Approvals RoHS Compliant | ||
Forward Voltage 2V | ||
Power Dissipation 75mW | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
LED Light Bars 8.89 x 8.89 mm, Kingbright
This family of LED light bars, from Kingbright, have two segments which offer a uniform light area. Available in a range of colour options, they have a high on/off contrast. These LED light bars measure 8.89 x 8.89 mm and can be flush mounted onto PCBs. They also offer low current operation.
Kingbright Light Bar Arrays
Related links
- Kingbright Light Bar LED Display Anode Red 550mcd
- KB-A100SURKW Kingbright Light Bar LED Display Anode Red 230mcd
- KB-2685 ID Kingbright Light Bar LED Display Red 25mcd 9.9 mm
- Kingbright Light Bar LED Display Cathode Red 240mcd 8.89 mm
- KB-E100SURKW Kingbright Light Bar LED Display Cathode Red 240mcd 8.89 mm
- KB-B100SURKW Kingbright Light Bar LED Display Cathode Red 370mcd
- KB-2655ID Kingbright Light Bar LED Display Red 20mcd 9.9 mm
- Kingbright Light Bar LED Display Green 47mcd 8.89 mm