Inventronics LED Driver
- RS Stock No.:
- 211-1435
- Distrelec Article No.:
- 301-97-880
- Mfr. Part No.:
- CPR30+VS1-FEIG-ELECTRONIC
- Brand:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 4 075,10
(exc. VAT)
Kr. 5 093,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 4 075,10 |
| 5 - 9 | Kr. 3 965,22 |
| 10 - 24 | Kr. 3 842,81 |
| 25 - 49 | Kr. 3 692,15 |
| 50 + | Kr. 3 541,25 |
*price indicative
- RS Stock No.:
- 211-1435
- Distrelec Article No.:
- 301-97-880
- Mfr. Part No.:
- CPR30+VS1-FEIG-ELECTRONIC
- Brand:
- Inventronics
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
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Number of Channels | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Number of Channels 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Osram OPTOTRONIC NFC Programming Plate USB-PC. Programming without applying mains voltage to the OPTOTRONIC driver.
Standard USB interface
Wireless programming of OPTOTRONIC devices with the NFC interface
Programming without applying mains voltage to the OPTOTRONIC driver
Related links
- Inventronics LED Driver, 3W 240V
- Inventronics LED Driver 230V
- Inventronics LED Driver MIDI, 1
- Inventronics IP20 LED Driver 576 W Dimmable LED Driver
- Inventronics IP66 195V, 1 kW Dimmable
- Inventronics IP67 305V, 320 W Dimmable
- Inventronics IP66 462V, 1.2 kW Dimmable
- Inventronics IP20 LED Driver 250 W Dimmable LED Driver