Osram LED Driver Accessory, 1W 13.5 V 22.5V
- RS Stock No.:
- 211-1454
- Mfr. Part No.:
- QBM-DX-R
- Brand:
- Osram
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 747,72
(exc. VAT)
Kr. 934,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 747,72 | - |
| 5 - 9 | Kr. 725,29 | 2% |
| 10 - 24 | Kr. 705,16 | 5% |
| 25 - 49 | Kr. 687,08 | 8% |
| 50 + | Kr. 669,90 | 10% |
*price indicative
- RS Stock No.:
- 211-1454
- Mfr. Part No.:
- QBM-DX-R
- Brand:
- Osram
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
| Brand | Osram | |
| Product Type | LED Driver Accessory | |
| Number of Channels | 1 | |
| Output Power | 1W | |
| Minimum Supply Voltage | 13.5V | |
| Maximum Supply Voltage | 22.5V | |
| Mode | Bluetooth, Network | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver Accessory | ||
Number of Channels 1 | ||
Output Power 1W | ||
Minimum Supply Voltage 13.5V | ||
Maximum Supply Voltage 22.5V | ||
Mode Bluetooth, Network | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Osram Bluetooth mesh DEXAL Module is with/without Daylight. It has Qualified Bluetooth mesh enabled by Silvair and Control of DEXAL drivers or DALI drivers with additional DALI bus power supply.
Intended for installation into a standard ½" knockout
Design freedom due to compact size
Easy to integrate in luminaire
Minimize internal wiring in combination with DEXAL drivers
Works with OSRAM Hubsense
Works with OSRAM DEXAL
Related links
- Osram LED Driver Accessory, 1W 13.5 V 22.5V
- Osram 1.9W
- Osram LED Driver Accessory
- Osram OT Cable Clamp LED Driver Accessory for use with LED Driver
- Osram OT CABLE CLAMP D-STYLE OT Cable Clamp LED Driver Accessory for use with LED Driver
- Osram LED Driver 64 V, 100 W Dimmable
- Osram IP20 5 Output LED Driver 50 V 500mA Amplitude Modulation LED Driver
- Osram IP20 2 Output LED Driver 30 W, 700mA 1 to 100% Dimmable