Ansell Lighting IP20 LED Driver, 1V, 10 V, 30 W 1 to 10V, Push Dim and DALI2 V LED Strip
- RS Stock No.:
- 280-0036
- Mfr. Part No.:
- ADDIM/30/MC
- Brand:
- Ansell Lighting
Subtotal (1 unit)*
Kr. 758,13
(exc. VAT)
Kr. 947,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 758,13 |
*price indicative
- RS Stock No.:
- 280-0036
- Mfr. Part No.:
- ADDIM/30/MC
- Brand:
- Ansell Lighting
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
| Brand | Ansell Lighting | |
| Product Type | LED Driver | |
| Output Voltage | 1V, 10V | |
| Maximum Output Power | 30W | |
| Input Voltage | 220V, 240V | |
| Sub Type | LED Strip | |
| Dimming Operation | 1 to 10V, Push Dim and DALI2 V | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Standards/Approvals | CE mark Yes | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type LED Driver | ||
Output Voltage 1V, 10V | ||
Maximum Output Power 30W | ||
Input Voltage 220V, 240V | ||
Sub Type LED Strip | ||
Dimming Operation 1 to 10V, Push Dim and DALI2 V | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Standards/Approvals CE mark Yes | ||
- COO (Country of Origin):
- CN
The 4lite UK Multi-current Dimmable Driver 30W has integral dip switch which allows selection of the output required with dimming options of 1 to 10V, push dim, DALI2 .
Dimmable driver
Thermal, short circuit and overload protection
Related links
- Ansell Lighting White LED Strip Light 284 mm Length
- Ansell Lighting 50 W LED Damp Proof Batten Light 1 Lamp IP20
- Ansell Lighting Linear LED Bulkhead Light 240V Lamp Supplied AGEM
- Ansell Lighting LED Batten Light 240 V Batten Surface IP20
- Ansell Lighting Circular Circular LED Bulkhead Light 220V IP20, AECLED
- Ansell Lighting 31 W LED Batten Light 240 V Batten Single IP20
- Ansell Lighting 43 W LED Batten Light 240 V Batten Single IP20
- Ansell Lighting 56 W LED Batten Light 240 V Batten Single IP20