VCC for use with Light Pipes

Get a bulk buy discount

Add 500 more to save Kr. 596,00

View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 156,50

(exc. VAT)

Kr. 195,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450Kr. 3,13Kr. 156,50-
500 - 2450Kr. 1,938Kr. 96,90Kr. 596,00
2500 - 4950Kr. 1,135Kr. 56,75Kr. 4 987,50
5000 +Kr. 1,103Kr. 55,15Kr. 10 135,00

*price indicative

RS Stock No.:
434-304
Mfr. Part No.:
RTN_100
Brand:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

Product Type

LED Holder

For Use With

Light Pipes

Standards/Approvals

RoHS Compliant

Series

RTN

RoHS Status: Exempted

COO (Country of Origin):
US
The VCC retainer ring weighs 0.0110 kg and has dimensions of 3.0000 x 0.1700 x 4.0000 cm. It features an inner diameter of 0.095" and an outer diameter of 0.170 inch. The product is classified under ECCN EAR99 and is both RoHS and REACH compliant. This is a standard product, with a lead time of 8 weeks.

Made of TPE

Conflict mineral free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy