TE Connectivity 81 mm Diameter LED Holder LED Holder for use with Lighting Connector
- RS Stock No.:
- 526-168
- Distrelec Article No.:
- 304-64-350
- Mfr. Part No.:
- 1-2336396-2
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
Kr. 2 985,76
(exc. VAT)
Kr. 3 732,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | Kr. 149,288 | Kr. 2 985,76 |
*price indicative
- RS Stock No.:
- 526-168
- Distrelec Article No.:
- 304-64-350
- Mfr. Part No.:
- 1-2336396-2
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Sub Type | LED Holder | |
| Diameter | 81mm | |
| Product Type | LED Holder | |
| For Use With | Lighting Connector | |
| Number of Legs | 5 | |
| Voltage | 600V | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Series | LUMAWISE ENDURANCE N | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type LED Holder | ||
Diameter 81mm | ||
Product Type LED Holder | ||
For Use With Lighting Connector | ||
Number of Legs 5 | ||
Voltage 600V | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Series LUMAWISE ENDURANCE N | ||
- COO (Country of Origin):
- CN
The TE Connectivity lighting connector is designed to enhance the efficiency and reliability of street lighting applications. Engineered with precision, it boasts a robust design that ensures compatibility with various sleeve configurations while accommodating power and signal circuits. With its impressive durability, this connector can withstand extreme temperatures, making it ideal for outdoor environments. The vented design promotes optimal airflow, reducing overheating and maintaining operational integrity. Ideal for urban settings, this connector combines functionality with sleek aesthetics, providing a reliable solution for modern street lighting systems.
Designed for seamless integration into existing street lighting systems
Optimises thermal management to prevent overheating
Offers versatility with multiple positions for enhanced connectivity
Promotes energy efficiency through reliable power and signal transmission
Constructed with high-quality materials for long-lasting performance
Facilitates easier installation and maintenance with its user-friendly design
Related links
- TE Connectivity 76 mm Diameter LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 81 mm Diameter LED Holder for use with Light Controller
- TE Connectivity LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 76 mm Diameter LED Holder for use with Lighting Connector
- TE Connectivity 80 mm Diameter LED Holder LED Connector for use with Lighting Connector
- TE Connectivity LED Holder for use with Lighting Connector
- TE Connectivity 75.2 mm Diameter LED Holder LED Holder for use with LUMAWISE Endurance S Connector Systems
- TE Connectivity 82.1 mm Diameter LED Holder for use with Street and Area Lighting Fixture