TE Connectivity for use with Light Controller Base
- RS Stock No.:
- 146-8830
- Mfr. Part No.:
- 2306130-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
Kr. 103,22
(exc. VAT)
Kr. 129,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 103,22 |
*price indicative
- RS Stock No.:
- 146-8830
- Mfr. Part No.:
- 2306130-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | LED Bezels | |
| For Use With | Light Controller Base | |
| Height | 98mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type LED Bezels | ||
For Use With Light Controller Base | ||
Height 98mm | ||
TE Connectivity (TE)s ANSI 136.41 compliant 76 mm and 81 mm diameter photo control base assemblies with sleeves and covers in varying heights, providing a total power and signal Interface between the photo control and dimming receptacle. This Interface can be used in applications such as LED outdoor roadway, street and area lighting fixtures. The base assembly solution includes power twist lock terminals, spring leaf signal terminals and a separately packaged foam gasket.
Translucent covers are configured to transmit daylight to the light sensing device
IP66 rated
UL 94 flammability rating with a 5V A rated cover
Sleeves are designed with side or topside aperture openings to accommodate directional light sensing devices
Related links
- TE Connectivity for use with Light Controller Base
- TE Connectivity for use with Light Controller Base Base: Black, Cover: Clear
- TE Connectivity 76 mm Diameter LED Holder for use with Light Controller
- TE Connectivity 76mm Diameter LED Holder for use with Light Controller
- TE Connectivity 81 mm Diameter LED Holder for use with Light Controller
- TE Connectivity for use with Street Lighting Accessories Grey
- TE Connectivity for use with Bridgelux Vesta Series DIM-TO-WARM COB LEDS
- TE Connectivity for use with Power Connectors