Ledil Black

Get a bulk buy discount

Add 100 more to save 16%

View bulk pricing options

Subtotal (1 bag of 20 units)*

Kr. 188,30

(exc. VAT)

Kr. 235,38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
20 - 80Kr. 9,415Kr. 188,30-
100 - 220Kr. 7,848Kr. 156,9616%
240 - 460Kr. 6,59Kr. 131,8030%
480 +Kr. 5,892Kr. 117,8437%

*price indicative

RS Stock No.:
206-6629
Mfr. Part No.:
C14436_JENNY-HLD-A-BLK
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Product Type

LED Mount

Colour

Black

Height

5mm

Standards/Approvals

RoHS Compliant

Series

Jenny

COO (Country of Origin):
CN
The Ledil black frame for JENNY optics is rectangular in shape. This LED accessory is made of PC material.

Dimensions are 34.8mm x 50.0mm x 5mm (height)

Fixing type is screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy