Osram KIT-CN50-COB-900-930-40D. LED Light Kit KIT-CN50-COB-DA 900-930-40D-G1

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 616,50

(exc. VAT)

Kr. 770,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 616,50-
5 - 9Kr. 600,492%
10 - 24Kr. 585,045%
25 +Kr. 570,287%

*price indicative

RS Stock No.:
257-5448
Mfr. Part No.:
KIT-CN50-COB-900-930-40D.
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Light Kit

Application

Spot Light, General Illumination

Kit Contents

COB LED

For Use With

LED Module

LED Colour

White

Number of LEDs

10

Series

KIT-CN50-COB-DA 900-930-40D-G1

Standards/Approvals

CE, Type of protection IP20

COO (Country of Origin):
GB
The Osram KIT PrevaLED COIN wallmount light engines and modules is compact design and compatible with conventional MR16 lamps. It has high color temperature consistency with multi-shadow-free illumination due to single light source.

Easy installation

High color rendering

High luminous flux available

Dimmable with many common dimmers

Swilled round matt white installation ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy