Intelligent LED Solutions ILK-HIGHBAY04-STWH-02. LED Light Kit High Bay Development Kit

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 2 801,08

(exc. VAT)

Kr. 3 501,35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 2 801,08-
5 - 9Kr. 2 745,032%
10 - 24Kr. 2 689,093%
25 +Kr. 2 635,785%

*price indicative

RS Stock No.:
912-4984
Mfr. Part No.:
ILK-HIGHBAY04-STWH-02.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED Light Kit

Application

High Bay

Kit Contents

Heat Sink Hanging Kit, LED Array, Screws, Constant Current LED Driver, Thermal Interface Material, Heat Sink

LED Colour

White

Number of LEDs

4

Series

High Bay Development Kit

Kit Type

High Bay Development Kit

Standards/Approvals

IEC 62471

COO (Country of Origin):
GB

ILS High Bay Development Kits


The High Bay kits from Intelligent LED Solutions (ILS) are designed to help you develop a high bay light fixture. High bays are ideal for warehouses and industrial building lighting.

Available in 4 or 12 LED configurations, the kits contain all the necessary components you need, including a selection of High Bay lenses from LEDiL.

High Bay kit contents:

ILS High Bay LED module

LED Driver

Thermal interface material (TIM)

Heatsink

Hanging kit

Lenses

Screws

Intelligent LED Solutions LED Lighting Kits


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy