1271.2604 Mentor GmbH PCB 4-Way Right Angle Rigid LED Light Pipe Clear, 1.4 mm
- RS Stock No.:
- 170-7675
- Mfr. Part No.:
- 1271.2604
- Brand:
- Mentor GmbH
Subtotal (1 bag of 50 units)*
Kr. 1 079,15
(exc. VAT)
Kr. 1 348,95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | Kr. 21,583 | Kr. 1 079,15 |
*price indicative
- RS Stock No.:
- 170-7675
- Mfr. Part No.:
- 1271.2604
- Brand:
- Mentor GmbH
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
| Brand | Mentor GmbH | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Length | 11.55mm | |
| Orientation | Right Angle | |
| Lens Size | 1.4 mm | |
| Mount Type | PCB | |
| Number of Ways | 4 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Light Pipe Shape | Square | |
| Number of Light Pipes | 10 | |
| Outside Diameter | 3mm | |
| Standards/Approvals | UL94 | |
| Configuration Rows x Columns | 1 x 4 | |
| Series | 1271 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Length 11.55mm | ||
Orientation Right Angle | ||
Lens Size 1.4 mm | ||
Mount Type PCB | ||
Number of Ways 4 | ||
LED Included No | ||
Lens Colour Clear | ||
Light Pipe Shape Square | ||
Number of Light Pipes 10 | ||
Outside Diameter 3mm | ||
Standards/Approvals UL94 | ||
Configuration Rows x Columns 1 x 4 | ||
Series 1271 | ||
- COO (Country of Origin):
- TN
Horizontal Light Guides, 1 Row - Square
This family of horizontal light guides, from MENTOR, consist of one row of light pipes. The square heads are available in 1.4 mm squares and are parallel to the printed board on the front panel. This range of light guides is available in single or multiple arrays with up to 10 heads.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the horizontal light guides:
Square heads
1.4 x 1.4 mm square
1 x row
1 to 10 columns
PC clear UL94 light pipe
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Horizontal
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
Related links
- Mentor GmbH PCB 4-Way Right Angle Rigid LED Light Pipe Clear, 1.4 mm
- 1271.2601 Mentor GmbH PCB 1-Way Right Angle Rigid LED Light Pipe Clear, 1.4 mm
- 1296.2613 Mentor GmbH Press-In 3-Way Right Angle Rigid LED Light Pipe Clear, 1.4 mm
- Mentor GmbH PCB 4-Way Straight Rigid LED Light Pipe Clear, Mixed Colour
- 1296.4004 Mentor GmbH PCB 4-Way Straight Rigid LED Light Pipe Clear, Mixed Colour
- Mentor GmbH PCB 4-Way Straight Rigid LED Light Pipe Clear 2 mm
- 1296.2004 Mentor GmbH PCB 4-Way Straight Rigid LED Light Pipe Clear 2 mm
- Mentor GmbH PCB 10-Way Right Angle Rigid LED Light Pipe Clear