PLP2-188 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- RS Stock No.:
- 174-9691
- Mfr. Part No.:
- PLP2-188
- Brand:
- Bivar
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
Kr. 1 022,50
(exc. VAT)
Kr. 1 278,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 700 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 200 | Kr. 10,225 | Kr. 1 022,50 |
| 300 - 400 | Kr. 9,09 | Kr. 909,00 |
| 500 + | Kr. 8,66 | Kr. 866,00 |
*price indicative
- RS Stock No.:
- 174-9691
- Mfr. Part No.:
- PLP2-188
- Brand:
- Bivar
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
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Length | 5.6mm | |
| Orientation | Straight | |
| Lens Size | 3 mm | |
| Mount Type | Panel Mount | |
| Number of Ways | 1 | |
| Lens Colour | Clear | |
| Number of Light Pipes | 1 | |
| Inside Diameter | 2.8mm | |
| Light Pipe Shape | Round | |
| Outside Diameter | 3.3mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | PLP2 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Length 5.6mm | ||
Orientation Straight | ||
Lens Size 3 mm | ||
Mount Type Panel Mount | ||
Number of Ways 1 | ||
Lens Colour Clear | ||
Number of Light Pipes 1 | ||
Inside Diameter 2.8mm | ||
Light Pipe Shape Round | ||
Outside Diameter 3.3mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
Series PLP2 | ||
- COO (Country of Origin):
- CN
Light Pipe, Rigid, Panel Mount (Front), 3mm Round Lens, Low Profile Round Face, .188 in.
Material: Polycarbonate , Clear
Low-Profile, Round Face
Press Fit for Simple Installation
Related links
- PLP2-188 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLPC3-188 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 1 mm
- PLPC1-188 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 1 mm
- PLPC2-188 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- PLP2-100 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm