PLPC3-100 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- RS Stock No.:
- 174-9716
- Mfr. Part No.:
- PLPC3-100
- Brand:
- Bivar
Get a bulk buy discount
Add 300 more to save Kr. 525,30
View bulk pricing optionsSubtotal (1 bag of 100 units)*
Kr. 1 863,00
(exc. VAT)
Kr. 2 329,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 200 | Kr. 18,63 | Kr. 1 863,00 | - |
| 300 - 400 | Kr. 16,879 | Kr. 1 687,90 | Kr. 525,30 |
| 500 + | Kr. 16,469 | Kr. 1 646,90 | Kr. 1 080,50 |
*price indicative
- RS Stock No.:
- 174-9716
- Mfr. Part No.:
- PLPC3-100
- Brand:
- Bivar
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
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Length | 2.5mm | |
| Orientation | Straight | |
| Lens Size | 3 mm | |
| Mount Type | Panel Mount | |
| Number of Ways | 1 | |
| Lens Colour | Clear | |
| Light Pipe Shape | Round | |
| Inside Diameter | 2.9mm | |
| Number of Light Pipes | 1 | |
| Outside Diameter | 3.3mm | |
| Standards/Approvals | RoHS | |
| Series | PLPC3 | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Length 2.5mm | ||
Orientation Straight | ||
Lens Size 3 mm | ||
Mount Type Panel Mount | ||
Number of Ways 1 | ||
Lens Colour Clear | ||
Light Pipe Shape Round | ||
Inside Diameter 2.9mm | ||
Number of Light Pipes 1 | ||
Outside Diameter 3.3mm | ||
Standards/Approvals RoHS | ||
Series PLPC3 | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- CN
Light Pipe, Rigid, Panel Mount (Front, Flush), 3mm Round Lens, .100 in.
Material: Polycarbonate , Clear
Unique Countersink Design Offers a Broader Range of Panel Thickness Options
No Protrusion, Ideal for Panels with Overlay
Available in 1mm, 2mm, and 3mm Diameters
Press Fit for Simple Installation
Related links
- PLPC3-100 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP2-100 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-100 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLPC3-6MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLPC3-5MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLPC3-10MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLPC3-188 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm