PLPC2-250 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 62,35

(exc. VAT)

Kr. 77,95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5Kr. 12,47Kr. 62,35
10 - 20Kr. 11,028Kr. 55,14
25 - 45Kr. 8,146Kr. 40,73
50 +Kr. 7,78Kr. 38,90

*price indicative

RS Stock No.:
174-9780
Mfr. Part No.:
PLPC2-250
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Length

6.4mm

Orientation

Straight

Lens Size

2 mm

Mount Type

Panel Mount

Number of Ways

1

Lens Colour

Clear

Light Pipe Shape

Round

Inside Diameter

1.9mm

Number of Light Pipes

1

Outside Diameter

2.3mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

Series

PLPC2

COO (Country of Origin):
CN
Light Pipe, Rigid, Panel Mount (Front, Flush), 2mm Round Lens, .250 in.

Material: Polycarbonate , Clear

Unique Countersink Design Offers a Broader Range of Panel Thickness Options

No Protrusion, Ideal for Panels with Overlay

Available in 1mm, 2mm, and 3mm Diameters

Press Fit for Simple Installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy