Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm

Subtotal (1 pack of 10 units)*

Kr. 66,01

(exc. VAT)

Kr. 82,51

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 60 unit(s), ready to ship
Units
Per unit
Per Pack*
10 +Kr. 6,601Kr. 66,01

*price indicative

RS Stock No.:
174-9830
Mfr. Part No.:
PLP1-125-D
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Orientation

Straight

Length

7.3mm

Lens Size

3 mm

Mount Type

Panel Mount

Number of Ways

1

Lens Colour

White

Light Pipe Shape

Round Top

Inside Diameter

2.8mm

Number of Light Pipes

1

Outside Diameter

125μm

Standards/Approvals

94V-0

Configuration Rows x Columns

1 x 1

Series

PLP1

COO (Country of Origin):
CN
Light Pipe, Rigid, Panel Mount (Rear), 3mm Diffused Lens, 0.125 in.

Material: Polycarbonate , Diffused

Diffused, Rear Mounting

Press Fit for Simple Installation

Diffused Lens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy