Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 5 mm

Subtotal (1 pack of 10 units)*

Kr. 29,70

(exc. VAT)

Kr. 37,10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 390 unit(s), ready to ship
Units
Per unit
Per Pack*
10 +Kr. 2,97Kr. 29,70

*price indicative

RS Stock No.:
174-9854
Mfr. Part No.:
PLP5-1250
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Length

39.9mm

Orientation

Straight

Lens Size

5 mm

Mount Type

Panel Mount

Number of Ways

1

Lens Colour

Clear

Light Pipe Shape

Round

Inside Diameter

4mm

Number of Light Pipes

1

Outside Diameter

5mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

Series

PLP5

COO (Country of Origin):
CN
Light Pipe, Rigid, Panel Mount (Rear), 5mm Round Lens, Round Face, .1250 in.

Material: Polycarbonate Clear

Dome Face and Rear Mounting

Vertical Light Pipe Press Fit Securely into Panel

Dual Lens Geometry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy