Bivar PCB 1-Way Right Angle Rigid LED Light Pipe Clear, 5 x 17 mm LED Included included

Subtotal (1 pack of 10 units)*

Kr. 156,84

(exc. VAT)

Kr. 196,05

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 30 unit(s), ready to ship
Units
Per unit
Per Pack*
10 +Kr. 15,684Kr. 156,84

*price indicative

RS Stock No.:
174-9866
Mfr. Part No.:
RLP1-400-500
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Orientation

Right Angle

Length

17mm

Lens Size

5 x 17 mm

Mount Type

PCB

Number of Ways

1

LED Included

Yes

Lens Colour

Clear

Number of Light Pipes

1

Light Pipe Shape

Round

Outside Diameter

2.8mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

Series

RLP1

COO (Country of Origin):
CN
Single Station, 2.8mm, Enhanced Rigid Light Pipe, 10.0mm Elevation, 14.0mm Protrusion

Material: Polycarbonate Clear Light Pipe,PC/ABS White Housing

1-Station Right Angle Light Pipe Assembly

Snap-In Panel Mount Feature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy