Polymer Optics 282 LED Prototyping Board for Cree XP-C, XP-E & XP-G Series LEDs, SSC Z5 Series LEDs

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 83,86

(exc. VAT)

Kr. 104,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
  • Plus 126 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1Kr. 83,86
2 - 4Kr. 55,60
5 - 24Kr. 49,31
25 - 49Kr. 45,76
50 +Kr. 42,56

*price indicative

Packaging Options:
RS Stock No.:
714-0394
Mfr. Part No.:
282
Brand:
Polymer Optics
Find similar products by selecting one or more attributes.
Select all

Brand

Polymer Optics

Product Type

LED Prototyping Board

For Use With

Cree XP-C, XP-E & XP-G Series LEDs, SSC Z5 Series LEDs

Number of Cells

7

Board Diameter

40mm

Board Thickness

1.6mm

Length

40mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB

MCPCB Hex. Bare Boards


Part of the Polymer Optics Modular LED Optics® range, these Metal Core Printed Circuit Boards (MCPCBs) mate with hexagonal cluster optics and can be used for customer prototyping and luminaire production using emitter LED devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy