Intelligent LED Solutions LED Prototyping Board for Duris E5 18 LED Strip
- RS Stock No.:
- 879-3766
- Mfr. Part No.:
- DS-PCB159_ID040-2
- Brand:
- Intelligent LED Solutions
Subtotal (1 unit)*
Kr. 98,40
(exc. VAT)
Kr. 123,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 98,40 |
*price indicative
- RS Stock No.:
- 879-3766
- Mfr. Part No.:
- DS-PCB159_ID040-2
- Brand:
- Intelligent LED Solutions
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
| Brand | Intelligent LED Solutions | |
| Product Type | LED Prototyping Board | |
| For Use With | Duris E5 18 LED Strip | |
| Board Thickness | 1.6mm | |
| Board Material | Copper | |
| Standards/Approvals | RoHS | |
| Length | 265mm | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Prototyping Board | ||
For Use With Duris E5 18 LED Strip | ||
Board Thickness 1.6mm | ||
Board Material Copper | ||
Standards/Approvals RoHS | ||
Length 265mm | ||
- COO (Country of Origin):
- GB
ILS Blank PCB for 18 DURIS E5 LED Strip
This blank PCB from Intelligent LED Solutions (ILS) is a PCB prototyping board designed for creating an LED strip. It can house 18 LEDs from the DURIS E5 series from OSRAM Opto Semiconductors. The PCB is compatible with any LED from that series.
The blank PCB is sectioned into 3 chains containing 6 LEDs. It can be controlled using a 24 V power supply. The PCB itself is 1.6 mm thick.
Designed for prototyping purposes, this blank PCB is ideal for designing your own LED strip with your choice of DURIS E5 LEDs.
Intelligent LED Solutions LED Prototyping Boards
Related links
- Intelligent LED Solutions DS-PCB159_ID040-2 LED Prototyping Board for Duris E5 18 LED Strip
- Intelligent LED Solutions LED Strip
- Intelligent LED Solutions LED Strip Extrusion & Diffuser for ILS IP20/IP65 Flexible LED Strip 4mm
- Intelligent LED Solutions LED Strip Extrusion & Diffuser for ILS IP20/IP65 Flexible LED Strip 1mm
- Intelligent LED Solutions LED Strip Extrusion & Diffuser for Flexible LED Strips
- Intelligent LED Solutions LED Mount for ILS Power Linear 6 LED Strip 309 mm 29mm
- Intelligent LED Solutions 5V dc RGB LED Strip 2 m Length
- Intelligent LED Solutions 5V dc RGB LED Strip 2 m Length