Get a bulk buy discount
Add 2 more to save Kr. 22,46
View bulk pricing optionsSubtotal (1 unit)*
Kr. 181,11
(exc. VAT)
Kr. 226,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 23 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | Kr. 181,11 | - |
| 2 - 4 | Kr. 169,88 | Kr. 22,46 |
| 5 + | Kr. 159,93 | Kr. 105,90 |
*price indicative
- RS Stock No.:
- 153-3651
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | LED Strip | |
| LED Colour | Yellow | |
| Strip Length | 1m | |
| Strip Width | 8mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 60 | |
| IP Rating | IP20 | |
| Power Per Metre | 4.8W | |
| Typical Luminous Flux lm/m | 150lm/m | |
| Flexible/Rigid | Flexible | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Strip | ||
LED Colour Yellow | ||
Strip Length 1m | ||
Strip Width 8mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 60 | ||
IP Rating IP20 | ||
Power Per Metre 4.8W | ||
Typical Luminous Flux lm/m 150lm/m | ||
Flexible/Rigid Flexible | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO LED Lighting Strips – Flexible
Illuminate your projects with RS PRO flexible LED strips, available in 1m, 5m, and 10m lengths, with options for both 12 V and 24 V units. These LED strips come in a variety of colours, including red, blue, green, yellow, and multiple shades of white. Equipped with a self-adhesive backing, they are easy to install and IP20 rated, making them dust tight. Their flexibility allows them to conform to various shapes, making them ideal for curves and corners.
Features and Benefits
Specification
Applications
Related links
- RS PRO 24V Yellow LED Strip, 10 m Length
- RS PRO 24V Yellow LED Strip, 5 m Length
- RS PRO 12V Yellow LED Strip, 1 m Length
- RS PRO 24V Green LED Strip, 1 m Length
- RS PRO 24V Red LED Strip, 1 m Length
- RS PRO 24V Blue LED Strip, 1 m Length
- RS PRO 24V dc Yellow LED Strip Light, 5 m Length
- RS PRO 12V Blue LED Strip, 1 m Length