Intelligent LED Solutions 56V White LED Strip, 3000K Colour Temp
- RS Stock No.:
- 175-7459
- Distrelec Article No.:
- 302-04-885
- Mfr. Part No.:
- ILR-XM01-001A-SC201-CON25.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save Kr. 145,30
View bulk pricing optionsSubtotal (1 unit)*
Kr. 968,74
(exc. VAT)
Kr. 1 210,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 968,74 | - |
| 5 - 9 | Kr. 939,68 | Kr. 145,30 |
| 10 + | Kr. 901,01 | Kr. 677,30 |
*price indicative
- RS Stock No.:
- 175-7459
- Distrelec Article No.:
- 302-04-885
- Mfr. Part No.:
- ILR-XM01-001A-SC201-CON25.
- Brand:
- Intelligent LED Solutions
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
| Brand | Intelligent LED Solutions | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Width | 45mm | |
| Voltage | 56V | |
| Colour Temperature | 3000K | |
| Typical Luminous Flux lm/m | 200lm/m | |
| Flexible/Rigid | Flexible | |
| Series | ILS | |
| Standards/Approvals | IEC EN 62384, CE | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Width 45mm | ||
Voltage 56V | ||
Colour Temperature 3000K | ||
Typical Luminous Flux lm/m 200lm/m | ||
Flexible/Rigid Flexible | ||
Series ILS | ||
Standards/Approvals IEC EN 62384, CE | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions IHR-XM01-002A-SC201-CON25 has at its heart, a 12 die T9090 multi-chip package from Taiwan Semiconductor Limited. Each of the 12 die are independently connected, allowing for full flexibility and control. The MCPCB based product, also has a standard 25way Molex connector for simple interconnect to your control equipment.
General Lighting
Decorative Lighting
Task Lighting
Related links
- Intelligent LED Solutions 56V White LED Strip, 3000K Colour Temp
- Intelligent LED Solutions 56V Blue LED Strip, 3000K Colour Temp
- Intelligent LED Solutions 56V Red LED Strip, 3000K Colour Temp
- Intelligent LED Solutions 56V Yellow LED Strip, 3000K Colour Temp
- Intelligent LED Solutions 56V Deep Blue 3000K Colour Temp
- Intelligent LED Solutions 56V White LED Strip, 5000K Colour Temp
- Intelligent LED Solutions 10.5V 3000K Colour Temp
- Intelligent LED Solutions 6V 3000K Colour Temp