Osram 24V dc White LED Strip, 6780K Colour Temp, 5 m Length
- RS Stock No.:
- 210-1548
- Mfr. Part No.:
- TF600S-G1-865-05
- Brand:
- Osram
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 2 000,91
(exc. VAT)
Kr. 2 501,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 2 000,91 | - |
| 5 - 9 | Kr. 1 892,86 | 5% |
| 10 - 24 | Kr. 1 842,87 | 7% |
| 25 - 49 | Kr. 1 797,00 | 10% |
| 50 + | Kr. 1 750,78 | 12% |
*price indicative
- RS Stock No.:
- 210-1548
- Mfr. Part No.:
- TF600S-G1-865-05
- Brand:
- Osram
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
| Brand | Osram | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V dc | |
| Number of LEDs Per Metre | 140 | |
| Colour Temperature | 6780K | |
| IP Rating | IP00 | |
| Typical Luminous Flux lm/m | 2500lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 14.29mm | |
| Standards/Approvals | EAC, IEC 60721-3 | |
| Series | TF600S-G1 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V dc | ||
Number of LEDs Per Metre 140 | ||
Colour Temperature 6780K | ||
IP Rating IP00 | ||
Typical Luminous Flux lm/m 2500lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 14.29mm | ||
Standards/Approvals EAC, IEC 60721-3 | ||
Series TF600S-G1 | ||
- COO (Country of Origin):
- CN
The Osram family TEC Flex Shortpitch 600 Pre-wired LED strip, simple and quick plug-and-play installation.Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back.
Flexible and cuttable LED strip
Recommended in system use with OPTOTRONIC
Luminous flux: up to 1560 lm/m
Color consistency in 3 SDCM
Related links
- Osram 24V dc White LED Strip 5 m Length
- Osram 24V dc White LED Strip 5 m Length
- Osram 24V dc White LED Strip 5 m Length
- Osram 24V dc White LED Strip 5 m Length
- Osram 24V dc White LED Strip 5 m Length
- Osram 24V dc White LED Strip 5 m Length
- Osram 24V dc White LED Strip, 5 m Length
- Osram 24V dc White LED Strip 5 m Length